Hongfa HFD2/005-S-L2 technical specifications.
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFD2/005-S-L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.