Hongfa HFD27/005-S(257) technical specifications.
| Control Voltage | 5V |
| Lead Free | Lead Free |
| On-state Resistance-Max | 125R |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFD27/005-S(257) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
