Hongfa HFD3/005-S technical specifications.
| Contact Material | Gold |
| Contact Type | 2 CO, DPDT |
| Height | 9mm |
| Length | 15mm |
| Mount | PCB |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFD3/005-S to view detailed technical specifications.
No datasheet is available for this part.