Hongfa HFD3/005L2 technical specifications.
| Contact Material | Gold |
| Contact Type | 2 CO, DPDT |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Through Hole |
| Ratings | IP67 |
| Switching Current | 2A |
| Termination | PCB |
| Throw Configuration | DPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFD3/005L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.