Hongfa HFD3/012-L1 technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Ratings | IP67 |
| Switching Current | 2A |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFD3/012-L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.