Hongfa HFE20-1/012-1HD-L2 technical specifications.
| Contact Type | 1 NO, SPST-NO |
| Height | 15.7mm |
| Length | 29mm |
| Mount | PCB |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFE20-1/012-1HD-L2 to view detailed technical specifications.
No datasheet is available for this part.