Hongfa HFE7/024-1HDST-L2 technical specifications.
| Contact Type | 1 NO / 1 NC |
| Height | 10.2mm |
| Length | 20mm |
| Mount | PCB |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFE7/024-1HDST-L2 to view detailed technical specifications.
No datasheet is available for this part.