Hongfa HFKD/012-1ZST technical specifications.
| Contact Type | 1 changeover contact |
| Height | 13.8mm |
| Length | 18.2mm |
| Switching Current | 20A |
| Width | 9.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFKD/012-1ZST to view detailed technical specifications.
No datasheet is available for this part.