Hongfa HFKD/012-2ZST technical specifications.
| Contact Type | 2 x 1 switch contact |
| Height | 13.8mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Mount | Sealed |
| Switching Current | 20A |
| Termination | PCB |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFKD/012-2ZST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.