Hongfa HFS32D/24D-24D3M-N technical specifications.
| Package/Case | SIP |
| Control Current | 25mA |
| Height | 15mm |
| Length | 28.2mm |
| Width | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFS32D/24D-24D3M-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.