Hongfa HFS33/D-200D40M-L technical specifications.
| Control Current | 28mA |
| Height | 22.9mm |
| Length | 45mm |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hongfa HFS33/D-200D40M-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.