Hongfa HFS41/D-380A5P-NG technical specifications.
| Package/Case | SIP |
| Control Current | 25mA |
| Height | 26.5mm |
| Length | 43.8mm |
| RoHS Compliant | Yes |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hongfa HFS41/D-380A5P-NG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
