Hongshang Heat Shrinkable Materials 410115 technical specifications.
| Type | Tubing |
| Style | Straight |
| Shrink Wall Type | Thin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hongshang Heat Shrinkable Materials 410115 to view detailed technical specifications.
No datasheet is available for this part.