Horizon Music DBBLOX technical specifications.
| Height | 2inch |
| Length | 9inch |
| Weight | 0.25lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Horizon Music DBBLOX to view detailed technical specifications.
No datasheet is available for this part.