Horizon Music GI-5 technical specifications.
| Capacitance | 2.5E-11F |
| Height | 1inch |
| Length | 14.75inch |
| Resistance | 23R |
| Weight | 5lb |
| Width | 1.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Horizon Music GI-5 to view detailed technical specifications.
No datasheet is available for this part.