Horizon Music SP-1NL4 technical specifications.
| Height | 2.75inch |
| Length | 6.5inch |
| Weight | 0.202lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Horizon Music SP-1NL4 to view detailed technical specifications.
No datasheet is available for this part.