Horizon Music SP-2BNC technical specifications.
| Height | 3inch |
| Length | 6.75inch |
| Mount | Wall |
| Weight | 0.24lb |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Horizon Music SP-2BNC to view detailed technical specifications.
No datasheet is available for this part.