Horizon Music SP-4DMN technical specifications.
| Height | 2inch |
| Length | 6.5inch |
| Mount | Wall |
| Weight | 0.464lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Horizon Music SP-4DMN to view detailed technical specifications.
No datasheet is available for this part.