Horizon Music SP-4H3FP technical specifications.
| Height | 2.25inch |
| Length | 5.75inch |
| Mount | Wall |
| Weight | 0.612lb |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Horizon Music SP-4H3FP to view detailed technical specifications.
No datasheet is available for this part.