Horizon Music SP-4HJ3P technical specifications.
| Height | 3inch |
| Length | 6.5inch |
| Mount | Wall |
| Weight | 0.244lb |
| Width | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Horizon Music SP-4HJ3P to view detailed technical specifications.
No datasheet is available for this part.