Horizon Music TDIBLOX technical specifications.
| Height | 1.75inch |
| Length | 9inch |
| Weight | 0.35lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Horizon Music TDIBLOX to view detailed technical specifications.
No datasheet is available for this part.