Horn 01.AE.MT.601503 technical specifications.
| Color | Black |
| Diameter | 6.8mm |
| Height | 2.2mm |
| Inside Diameter | 5.95mm |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Mount | Holder |
| Package Quantity | 500 |
| RoHS | Not Compliant |
Download the complete datasheet for Horn 01.AE.MT.601503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.