Horn 01.AE.MT.974501-G technical specifications.
| Color | Black |
| Diameter | 12mm |
| Height | 5.5mm |
| Inside Diameter | 9.5mm |
| Lead Free | Lead Free |
| Material | Rubber, Silicone |
| Mount | Holder |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Horn 01.AE.MT.974501-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.