Horn EM4020-48BC10&33-G technical specifications.
| Direction | Omnidirectional |
| Height | 2.3mm |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM4020-48BC10&33-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
