Horn EM6015-44BC10&33 technical specifications.
| Direction | Omnidirectional |
| Height | 1.6mm |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Horn EM6015-44BC10&33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.