
The EM6015-44BC10&33-G is an omnidirectional microphone with a height of 1.9mm and an impedance of 2.2kR. It operates at a low current of 500uA and is available in bulk packaging with 100 units per package. The microphone is designed for analog output and is suitable for various applications.
Horn EM6015-44BC10&33-G technical specifications.
| Direction | Omnidirectional |
| Height | 1.9mm |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM6015-44BC10&33-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.