
Horn EM6018SMT-42BC10&33-G technical specifications.
| Direction | Omnidirectional |
| Height | 2mm |
| Impedance | 2.2kR |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| Shape | Circular |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Horn EM6018SMT-42BC10&33-G to view detailed technical specifications.
No datasheet is available for this part.
