Hosa AES-015AU technical specifications.
| Height | 1inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa AES-015AU to view detailed technical specifications.
No datasheet is available for this part.