Hosa CSS-807 technical specifications.
| Height | 3inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 4.5lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa CSS-807 to view detailed technical specifications.
No datasheet is available for this part.