Hosa GFT-447BKBULK technical specifications.
| Height | 2inch |
| Length | 6.5inch |
| Weight | 2lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa GFT-447BKBULK to view detailed technical specifications.
No datasheet is available for this part.