Hosa GFT-459BKBULK technical specifications.
| Height | 3.75inch |
| Length | 6.5inch |
| Weight | 3.932lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa GFT-459BKBULK to view detailed technical specifications.
No datasheet is available for this part.