Hosa HMIC-100 technical specifications.
| Height | 3inch |
| Length | 16inch |
| Mount | Cable |
| Weight | 4.23lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa HMIC-100 to view detailed technical specifications.
No datasheet is available for this part.