Hosa HSX-015 technical specifications.
| Height | 1.5inch |
| Length | 11inch |
| Mount | Cable |
| Weight | 0.65lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa HSX-015 to view detailed technical specifications.
No datasheet is available for this part.