Hosa PHX-300F BULK technical specifications.
| Height | 0.75inch |
| Length | 4.75inch |
| Weight | 0.01lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa PHX-300F BULK to view detailed technical specifications.
No datasheet is available for this part.