Hosa SKJ-420 technical specifications.
| Height | 3inch |
| Length | 9.5inch |
| Mount | Cable |
| Weight | 1.86lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKJ-420 to view detailed technical specifications.
No datasheet is available for this part.