Hosa SKJ-450BN technical specifications.
| Height | 4inch |
| Length | 14inch |
| Mount | Cable |
| Weight | 4.31lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKJ-450BN to view detailed technical specifications.
No datasheet is available for this part.