Hosa SKJ-475 technical specifications.
| Height | 4.5inch |
| Length | 12.5inch |
| Mount | Cable |
| Weight | 6.5lb |
| Width | 12.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKJ-475 to view detailed technical specifications.
No datasheet is available for this part.