Hosa SKJ-620 technical specifications.
| Height | 1.5inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 1.14lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKJ-620 to view detailed technical specifications.
No datasheet is available for this part.