Hosa SKT-220 technical specifications.
| Height | 2.25inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 2.2lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hosa SKT-220 to view detailed technical specifications.
No datasheet is available for this part.