Hosa SKT-225BN technical specifications.
| Height | 3inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 2.42lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKT-225BN to view detailed technical specifications.
No datasheet is available for this part.