Hosa SKT-250BN technical specifications.
| Height | 3inch |
| Length | 11inch |
| Mount | Cable |
| Weight | 5.18lb |
| Width | 11inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKT-250BN to view detailed technical specifications.
No datasheet is available for this part.