Hosa SKT-410Q technical specifications.
| Package/Case | TO-1 |
| Height | 1.5inch |
| Length | 10inch |
| Weight | 0.98lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKT-410Q to view detailed technical specifications.
No datasheet is available for this part.