Hosa SKT-450BN technical specifications.
| Height | 3inch |
| Length | 13.5inch |
| Mount | Cable |
| Weight | 3.57lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKT-450BN to view detailed technical specifications.
No datasheet is available for this part.