Hosa SKT-675BN technical specifications.
| Height | 3inch |
| Length | 11.5inch |
| Mount | Cable |
| Weight | 3.83lb |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SKT-675BN to view detailed technical specifications.
No datasheet is available for this part.