Hosa SRC203 technical specifications.
| Height | 2.25inch |
| Length | 9.75inch |
| Mount | Cable |
| Weight | 0.47lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa SRC203 to view detailed technical specifications.
No datasheet is available for this part.