
Hosa TRS-202 technical specifications.
| Height | 2inch |
| Length | 9inch |
| Mount | Cable |
| Weight | 0.26lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa TRS-202 to view detailed technical specifications.
No datasheet is available for this part.
