Hosa TRS-203 technical specifications.
| Height | 2.5inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.34lb |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa TRS-203 to view detailed technical specifications.
No datasheet is available for this part.