
STEREO Y-CABLE CABLE 1/4 TRS TO DUAL 1/4 TSF
Hosa YPP-117 technical specifications.
| Height | 1inch |
| Length | 6.5inch |
| Mount | Cable |
| Weight | 0.13lb |
| Width | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hosa YPP-117 to view detailed technical specifications.
No datasheet is available for this part.