Hosiden 8303000/01 technical specifications.
| Diameter | 46mm |
| Housing Color | Black |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Hosiden 8303000/01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.