Hosiden 8900800/HB technical specifications.
| Height | 99mm |
| Input Current | 30mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 9V |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 24V |
| Mount | Base |
| Outside Diameter | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Hosiden 8900800/HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.